• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Camper 895 MT-D Camper sat nav 20.3 cm 8 inch Europe, South Africa

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

CAMPER 895 camper van with 8-inch HD touch-display and digital traffic information

  • 8 inch (20.3 cm) navigation system with vehicle-specific route guidancePre-installed maps for Europe, included Environmental zones, and South AfricaMap download for further continents via Garmin EXPRESSTraffic information via DAB-/RDS radio signal (only MT D model)Real-time services for traffic, weather, fuel prices via Drive™appDirectory with ACSI™, Campercontact ™& Trailer's PARK ™ dataTripAdvisor® , Foursquare ® & Michelin ® Green Guide recommendationsTravel features such as Trendy Places, Local Spots & Roundtrip RoutesSmart notifications, voice assistance and Bluetooth® telephonyBuilt-in WLAN, Internet browser and music playerGarmin rear-view camera BC™50 & 50 Night Vision compatibleMagnetic active holder and up to 2 hours battery life
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

  • Display type: 8-inch IPS TFT color display with wide viewing angle and OCT touch screenDisplay resolution 1280 x 800 pixelsRotating display: YesBattery: Lithium-ion rechargeable batteryPre-installed maps: Yes (Europe, South Africa)Data cards: Via microSD card (not included)3D Building View: Yes (3D terrain only)3D terrain: YesInternal memory: 32 GBAdd Map Updates/Maps: YesDownloadable satellite images: YesBirdeye Direct Satellite Imagery: YesSensors: GPS, GalileoCamera features: Voice control, reversing camera compatibility (via BC™ 50)Navigation features: Garmin Real Directions™ route guidance, millions of Foursquare® points of interest (POIs), Tripadvisor® scores for points of interest, route adjustment through preferred cities/roads, voice control (operation of the device via voice commands (models only for all over Europe), traffic data updates, junction view with traffic signs, calls via Bluetooth®, speed limits (shows the permissible maximum speed for most roads), Information on sharp curves, schools, red-light cameras, radar controls and moreAdvanced features: Smart notifications via the Garmin Drive™ app, map and software updates via WLAN, access to live services via the Garmin Drive™ appConnectivity: IPhone®, Android™ smartphone platform compatibility, Can be used with Garmin Drive™ APP on compatible smartphone, requires Bluetooth® enabled smartphoneCamping features: Special routing according to the size and weight of the vehicle, directory of camping sites and facilities, height specification of roads, changes in speed limits, user-friendly route planner with parts of GPX
Maps

Europe

South Africa

Product type

Camper sat nav

Screen size diagonal (cm)

20.3 cm

Screen size diagonal (inches)

8 inch

Map updates included

Lifetime

Bluetooth

Yes

Features

Handsfree calling

Vehicle-specific route planning

POIs for motorhomes and campers

Wireless map updates

Rearview camera connector

Supports Galileo

Mounting type

Portable

Dim

(W x H x D) 200 x 125 x 20 mm

Operating time

Up to 2 hours (battery)

Width

200 mm

Height

125 mm

Depth

20 mm

Weight

405 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856105 Garmin Camper 895 MT-D Camper sat nav 20.3 cm 8 inch Europe, South Africa

Description

EXPERIENCE UNFORGETTABLE MOMENTSThe camper 895 Navi is a great companion while traveling. It has a large display and offers a vehicle-specific route guidance as well as exact air views for a quick orientation at the camping area.· The 8-inch (20 cm) touch screen shows your route as well as detailed map updates for Europe and South Africa.· Arrive safely at your destination with the vehicle-specific route guidance.· To make sure WAS is in front of you, you are warned of strong slopes, sharp curves and more.· The arrival at the campsite was never so easy thanks to BirdsEye satellite pictures.· Find the best POIs along the route and see what activities are recommended near your destination.· The preinstalled MICHELIN® Green Guide will tell you if a sight is worth a visit.IMPRESSIVE DISPLAYThe 8-inch (20 cm) touch-screen is bright, high-resolution and borderless. Thus important route information can be read without any problem.VEHICLE-SPECIFIC ROUTE GUIDANCEYour camper 895 Navi consider the size and weight of your mobile home or caravan when searching for a recommended route. You can also store profiles for multiple vehicles or trailers.WARNINGS AGAINST DANGERSWhile driving, receive signs of leading curves, level crossings, game changes, narrow roads, slopes, slopes, Side winch, etc. Thus you reach your destination reliably and relaxed.BIRDSEYE SATELLITE IMAGERYClear aerial views allow you to quickly navigate to the terrain of your destination. Similarly, individual markings can be stored for future useROAD TRIP ROUTESDecide how varied your route needs to be and enjoy a spontaneous journey full of discoveries and experiences. Because there are many ways to get from A to B!ROUTE OVERVIEWIn addition to the active route, you will also see an overview of your entire remaining route. With the Garmin Drive™ APP, you can also see the weather you expect at your destination.INFORMATION ABOUT CAMPING SITESSimplify your journey with a pre-installed directory of ACSI™, Campercontact™, and Trailer's PARK™ campgrounds and facilities that can be filtered by power, showers, and more.EASY ROUTE PLANNINGPair your device with the Garmin Drive™ APP to easily import and share routes and GPX files. In this way, you can plan your tour more easily - even when traveling.ROUTE GUIDANCE WITH ENVIRONMENTAL ZONESGet information and alerts about environmental zones on your route.Garmin voice chassisDo you need navigation instructions? Just tell where to go. Your camper 895 navigation system responds to spoken directions and then leads you to the destination. (The language assistant is for English, German, Italian, Spanish, Danish, Swedish and Dutch available.)WIRELESS UPDATESThanks to the integrated WLAN-connectivity it is easy to keep the cards and the software updated completely without computer. Display instructions indicate when new updates are available.LIVE INFORMATION ON TRAFFIC & WEATHERPair your device with the Garmin Drive APP to avoid traffic delays and find redirects with live traffic data. Also see detailed weather forecasts and much more.LIVE FUEL PRICESWith the Garmin Drive™ APP, you'll always be informed about the latest fuel prices along your route.SMART HANDS-FREE FUNCTIONSynchronise your compatible smartphone with your Camper 895 navigation device using the built-in Bluetooth® wireless connection to make calls without taking your hands off the steering wheel.Smart notificationsWhen your device is paired with the Garmin Drive APP, you can get notifications from your smartphone directly on the navigation system's display.INFORMED ON THE WAYView Trip Advisor reviews of hotels, restaurants and attractions along your route or near your destination. With preloaded Foursquare® POIs, you can easily find new stores, restaurants and millions of other popular points of interest.MICHELIN GREEN GUIDEThis pre-installed guide contains pictures, detailed descriptions and reviews to help you know if a sight is worth a visit.TRENDY PLACESUse Trendy Places to discover the best POIs along your route or view your location's leisure activities.LOCAL SPOTSGet recommendations for places and activities near your current location with Local Spots.CARD COVERYour navigation system has map updates and pre-installed maps for all of Europe and South Africa. You can also access free map downloads from Garmin Express for North America, South America, Australia and New Zealand, the Middle East and North Africa.COMPATIBLE WITH REAR-VIEW CAMERASPair the Camper 895 Navi with our BC™ 50 wireless rear view camera (sold separately) or compatible third-party wired cameras to see WAS is behind your vehicle.OPERATE 12-VOLT DEVICESPair your device with the Garmin PowerSwitch™ digital switch box to easily operate your vehicle's 12-volt devices, e.g. Illumination or fan.AN EYEWITNESS FOR TRAVELINGA Garmin Dash Cam™ (sold separately) installed in the vehicle is a reliable eyewitness. Upon accident detection, the unit automatically records and saves the recordings. Certain dashcams can be constantly supplied with power via the USB port on the back of this camper van.

This text is machine translated.

Scope of delivery

  • Campervan 895
  • Car connection cable
  • Suction cup with magnetic mount with power supply
  • Dashboard adhesive plate
  • Screw holder
  • 1-inch (2.5 cm) ball adapter with AMPS plate
  • USB cable
  • Car connection cable with traffic radio receiver
  • Documentation

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)