• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Dezl LGV720, EU+South Africa, GPS HGV sat nav 17.8 cm 7 inch Europe, South Africa

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DĒZL™ LGV720 MT-S

  • HGV sat nav with bright 7-inch (17.8 cm) touchscreen display
  • Updatable navigation maps for 46 countries in Europe and 14 countries in South Africa
  • Vehicle-specific route guidance and profile management
  • Truck Parking Europe data and truck POIs
  • Load-to-dock routing to loading and unloading zones at the destination
  • Garmin voice control and Bluetooth® hands-free function
  • Popular Truck Routes shows popular truck routes on the map
  • Garmin real-time services via APP for traffic information, weather and more
  • Map material of Europe and South Africa

Technical specifications

Maps

Europe

South Africa

Product type

HGV sat nav

Screen size diagonal (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

Map updates included

Lifetime

Bluetooth

Yes

Features

Handsfree calling

Garmin Digital Traffic

Vehicle-specific route planning

Rearview camera connector

Wi-Fi

Mounting type

Portable

Operating time

1h via LiIon battery

Power supply (details)

USB, car connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3366539 Garmin Dezl LGV720, EU+South Africa, GPS HGV sat nav 17.8 cm 7 inch Europe, South Africa

Description

TRUCKER-TRUSTED NAVIGATION
If you want to simplify the long-distance driving experience, the dēzl LGV720-Navi with a 7-inch display offers you useful dēzl Community functions. Get information on parking lots, loading gates and other favorite truck POIs rated by long-distance drivers while on the move.

Get additional information on availability and ratings via the drive App2 connection. The Garmin driver's assistant provides you with helpful hints on previous bridge heights, sharp curves or steep slopes. View popular routes for other truck drivers to navigate in unknown areas and get a better overview. Thanks to the speech assistant you can always leave your hands at the steering wheel.

Garmin drive APP
With the Garmin drive APP compatible Garmin navigation systems can be connected with the Smartphone via Bluetooth®. After the step-by-step instructions the navigation system receives the following real-time data on traffic delays, weather, parking info, gas station prices and reported mobile speed cameras. This requires a mobile data connection on your smartphone.
Other features, such as the speakerphone and the display of messages on the smartphone directly on the screen, also enhanced safety while driving without missing anything.

EASY TO READ DISPLAY
The bright, 7-inch touch-display delivers a clear, high-resolution image and is always well readable while driving.

VEHICLE-SPECIFIC ROUTE GUIDANCE
Simply enter the truck profile (adjustable by height, weight, length, width and dangerous goods) and search for route2 that are best suited for your truck and its load.

PROFESSIONAL COMPLAINT PLANNING
Prepare for an easy arrival at your destination. BirdsEye Direct satellite images that provide a high-resolution aerial view of loading gates, truck entrances and safety gates help you do this.

DĒZL COMMUNITY RATINGS
Join the dēzl-Community1 of the same-minded long-distance rider. Find the best available truck parking spaces along your route and rate your experience to share it with the community. Also navigate to truck POIs by searching for nearby loading locks, security gates, and truck entrances for your destination shared by the community.

WIND VELOCITY ALARM
An overlay for Windspeed1 on the map shows potentially dangerous conditions and warns you when high wind speeds have been measured along your route.

ROUTE GUIDANCE WITH ENVIRONMENTAL ZONES
Get environmental zone information and advice when planning your route and along your route.

POPULAR ROUTES
View truck routes popular with other long-distance travellers, and get a better overview in unknown regions.

SUITABLE PARKING SPACES FOR TRUCKS
Do you need to park your truck? Truck Parking Europe© data allows you to find truck parking along the route. Filter the data according to preferred facilities, e.g. WLAN, showers, degree of security and much more

PAUSSING PLANNING MADE EASY
The trip time timer shows the daily driving hours, total driving hours as well as the time till the break. Before the end of the driving time, there is a suggestion for the next suitable exit and POIs for the rest.

DRIVER ASSISTANCE
Travel information warns you against the next sharp curves, strong inclines and slopes, speed changes, level crossings and more

INFORMED ON THE WAY
Check out Trip Advisor® reviews for hotels, restaurants and attractions.

UPDATABLE EUROPE MAP
Get started right away with map updates and detailed street maps for Europe.

VOICE ASSISTANT
Do you need navigation instructions? Use the voice of the dēzl-Navi and leave your hands on the steering wheel. (The language assistant is English, French, German, Italian, Spanish, Danish, Swedish and Dutch available.)

WIRELESS UPDATES
Thanks to the integrated WLAN-connectivity it is easy to keep the cards and the software updated completely without computer.

Live traffic data
Download the dēzl™ APP to access live traffic data, weather data, and fuel prices in real-time 1.

SMART HANDS-FREE FUNCTION
Synchronise your compatible smartphone with the dēzl-Navi to make calls without taking your hands off the steering wheel.

RECEIVED Smart notifications
When paired with the dēzl APP, SMS messages and other notifications appear directly on your navigation system.

The Europe map offers:
Complete coverage for Armenia, Azerbaijan, Belgium, Denmark, Germany, Estonia, Faroe Islands, Finland, French overseas territories (French Guiana, Guadeloupe, Martinique, Saint-Barthélemy), Georgia, Great Britain and Northern Ireland, Ireland, Iceland, Latvia, Lithuania, Luxembourg, Netherlands, Norway, Austria, Poland, Sweden, Slovakia, Czech Republic, Ukraine, Cyprus, Albania, Andorra, Bosnia and Herzegovina, Bulgaria, France, Greece, Italy, Kosovo, Croatia, Malta, Mayotte, Macedonia, Montenegro, Portugal, Réunion, Romania, Switzerland, Serbia, Slovenia, Spain, Turkey, Hungary. Important urban areas with rural roads in Moldova and Belarus.

The South Africa map offers:
Cover Angola, Botswana, Eswatini, Lesotho, Madagascar, Malawi, Mauritius, Mayotte, Mozambique, Namibia, Republic of South Africa, Reunion, Zambia and Zimbabwe.

This text is machine translated.

Features

  • Display resolution 1024 x 600 pixels
  • Battery: Lithium-ion rechargeable battery
  • Battery life: Up to 1.5 hours
  • Pre-installed maps
  • MicroSD™ Card Data Cards (not included)
  • 3D-terrain
  • Internal memory: 32 GB
  • Memory and performance capacity: MicroSD™ card (not included)
  • Including map updates
  • Downloadable satellite images
  • BirdsEye Direct satellite imagery
  • LKW-Smartwatch functions
  • Easy break planning
  • Functions of the camera
  • Rear-view camera compatibility
  • Navigation functions
  • Garmin real directions™ route guidance
  • Millions of Foursquare® Points of Interest (POIs)
  • Trip Advisor® scores for points of interest
  • Route adjustment through preferred cities/roads
  • Voice control (operation of the device via voice commands)
  • Only on models for the whole of Europe
  • Traffic data updates
  • Junction view with traffic signs
  • Calls via Bluetooth®
  • Speed limits (shows the maximum permitted speed for most roads)
  • Information on sharp curves, schools, red-light cameras, radar controls and more
  • Advanced functions
  • Smart notifications via the Garmin drive APP
  • Map and software updates via WLAN
  • Access to live services via the APP
  • Connectivity
  • SMARTPHONE PLATFORM COMPATIBILITY iPhone®, Android™
  • Can be used with Garmin APP on compatible smartphone Yes (via the Garmin dēzl™ APP)
  • Bluetooth® enabled smartphone required
  • Truck functions
  • Special truck routing
  • Community-rated truck parking
  • Community truck targets
  • Alarms for high wind speeds
  • Professional arrival planning with BirdsEye Direct satellite images
  • Easy break planning
  • POIs (Points of Interest)
  • Speed limits for trucks
  • Truck & trailer services directory
  • Sunrise and sunset times - driving distance
  • Border crossing notifications – truck drivers
  • Simple truck profiles
  • Popular truck route data
  • Kilometer/Milestone Information – Truck drivers
  • Dock routing

Scope of delivery

  • DĒZL™ LGV720 MT-D
  • Suction cup mount
  • USB-C vehicle connection cable with 12 volt adapter
  • Documentation.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.
1 Use of the dēzl APP on your compatible smartphone is required.
2 Not available in all areas. Entering the truck's profile data does not guarantee that this profile data will be taken into account in all route suggestions. The directions on road signs must be followed at all times. In addition, the respective road conditions and permissible speeds must be observed.
3 Power supply mount and video input required; sold separately.

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)