• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin DRIVESMART™ 76 MT-S EU Sat nav 17.8 cm 7 inch Europe

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 355.00
-11 %
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garmin DRIVESMART™ 76 MT-S EU Sat nav 17.8 cm 7 inch Europe

  • Large, bright HD touch display for best readability
  • Updatable 3D European maps including environmental zones
  • Garmin real-time services for traffic information, weather and more
  • Integrated Amazon language assistance at Alexa Built in devices

Technical specifications

Maps

Europe

Product type

Sat nav

Screen size diagonal (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

Bluetooth

Yes

Features

Garmin Digital Traffic

Wi-Fi

Rearview camera connector

Amazon Alexa virtual assistant

Mounting type

Portable

Dim

(W x H x D) 173 x 99 x 19 mm

Operating time

1 h battery life

Width

173 mm

Height

99 mm

Depth

19 mm

Weight

239.6 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481105 Garmin DRIVESMART™ 76 MT-S EU Sat nav 17.8 cm 7 inch Europe

Description

Enjoy
Your drive with the Garmin DriveSmart ™ 76 Navis Use the Garmin language assistance for an especially simple search and in order to make sure that you navigate to each destination Your hands remain always at the steering wheel while using the best readable 7 inch HD displays show you the route on the Updated map of Europe including environmental zones, as well as hints before sections that need your full attention additional relief on your trips you get thanks to TripAdvisor ® travel recommendations and millions of Foursquare ® POIs so you are always well informed and ready for an exciting road trip even in unknown places.

This text is machine translated.

Features

  • Bluetooth® hands-free function and Garmin language assistance
  • smart Notifications and music player control
  • Roadtrip Ready with TripAdvisor® and Foursquare® POIs
  • Garmin driver assistance for more safety while traveling
  • Garmin Real Directions ™and PhotoReal ™Turn by Turn
  • Integrated WLAN for quick and easy updates
  • Expandable with a Garmin wireless rear view camera

Scope of delivery

  • Garmin DriveSmart ™76 AA
  • Suction cup mount
  • Dual-12V mains adapter
  • USB-A to USB-C cable 0.5m
  • Documentation.

What kind of Sat Navs (Mobile) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.