• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin DriveSmart™ 86 MT-S Sat nav 20.3 cm 8 inch Europe

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Garmin DriveSmart™ 86 MT-S Sat nav 20.3 cm 8 inch Europe

  • Large, bright HDTouch display for best readabilityUpdatable 3D Europe maps including environmental zonesGarmin real-time services for traffic information, weather and moreTraffic information directly via the radio transmission in case of digital traffic devicesBuilt-in Amazon language control for Alexa Built in devicesBluetooth® hands-free function and Garmin voice assistanceSmart Notifications and music player controlRoad trip ready with Trip Advisor® and Foursquare® POIsGarmin driver assistance for more safety while travelingGarmin Real Directions™and PhotoReal™Turn NotesIntegrated WLAN for quick and easy updatesCan be extended with a wireless rear-view camera by Garmin
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

  • Display Type: Extra-large 8-inch HD touch display with white backlightDisplay resolution 1280 x 800 pixelsRotating display: YesBattery: Lithium-ion rechargeable batteryPre-installed maps: Yes (Europe)Data cards: Via microSD card (not included)3D building view: YesInternal memory: 32 GBAdd Map Updates/Maps: YesSensors: GPSCamera features: Reverse camera compatibility (via BC™ 30, BC™ 40 or BC™ 50)Navigation features: Garmin Real Directions™ route guidance, millions of Foursquare® points of interest (POIs), Tripadvisor® scores for points of interest, route adjustment through preferred cities/roads, voice control (operation of the device via voice commands (models only for all over Europe), traffic data updates, junction view with traffic signs, speed limits (shows the permissible maximum speed for most roads), Information on sharp curves, schools, red-light cameras, radar controls and moreAdvanced features: Smart notifications via the Garmin Drive™ app, map and software updates via WLAN, access to live services via the Garmin Drive™ appConnectivity: IPhone®, Android™ smartphone platform compatibility, Bluetooth® enabled smartphone required, wireless connection required, media streaming and ALEXA responses via car radio, compatible with car radio via AUX or BluetoothAlexa-enabled functions: Amazon Alexa voice control, music, news and infotainment, time management, smartphone, Access to Alexa skills
Maps

Europe

Product type

Sat nav

Screen size diagonal (cm)

20.3 cm

Screen size diagonal (inches)

8 inch

Map updates included

Lifetime

Bluetooth

Yes

Features

Vehicle-specific route planning

Wireless map updates

Rearview camera connector

Mounting type

Portable

Dim

(W x H x D) 192 x 119 x 18 mm

Operating time

Up to 1 hour (rechargeable battery)

Width

192 mm

Height

119 mm

Depth

18 mm

Weight

295.2 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856108 Garmin DriveSmart™ 86 MT-S Sat nav 20.3 cm 8 inch Europe

Description

ENJOY YOUR RIDEWhether your family holiday, a weekend getaway or the daily way to work – enjoy your drive with the Garmin DriveSmart™ 86 MT-S navigation system with a 8-inch (20.3 cm) large display. Use the Garmin language assistant for a particularly simple search and in order to have you navigated safely to each destination. So you are always well informed even at unknown places and ready for an exciting road trip.· Enjoy easy-to-read maps on a bright, clear, high-resolution 8-inch (20.3 cm) display.· Use the handy Garmin language assistant for directions and hands-free functions.· Get information and warnings about environmental zones on the route.· Tripadvisor® recommendations provide you with information on the best POIs along your route.· Get ready for any situation with tips on sharp curves, speed changes, schools and more.· Find the right way with clear, detailed navigation maps for 46 countries in Europe.EASY TO READ DISPLAYThis Navi has a 8-inch large, bright, high-resolution and borderless touchscreen, so that you can read important information without any problem in landscape or portrait format.VOICE-ASSISTDo you need navigation instructions? Just tell where to go. The Garmin DriveSmart responds to spoken instructions and then leads you to your destination.(The language assistant is in English, German, Italian, Spanish, Danish, Swedish and Dutch available.)SMART HANDS-FREE FUNCTIONWith built-in Bluetooth® technology, you can sync your compatible smartphone with the Garmin DriveSmart to make calls without taking your hands off the steering wheel.REAL-TIME SERVICESAvoid traffic jams and find time-saving redirects with live traffic data when the device is paired with your compatible smartphone (with Bluetooth and GPS) and the Garmin Drive™ APP is running. Also see weather forecasts, current weather and animated radar images.LIVE FUEL PRICESWith the Garmin Drive™ APP, you'll always be informed about the latest fuel prices along your route. And in real time.RECEIVED Smart notificationsView text messages and other notifications from your phone directly on the navigation system screen when the device is paired with the Garmin Drive™ APP.WIRELESS UPDATESThanks to the integrated WLAN-connectivity it is easy to keep the cards and the software updated completely without computer. Display instructions indicate when new updates are available.ENVIRONMENTAL ZONES ROUTINGGet information and alerts about environmental zones on your route.DRIVER ASSISTANCEIn order to increase safety while driving and to optimize the overview of traffic, you get warnings about sharp curves, speed changes, level crossings and more. Signal-to-light warnings and radar alerts are not available in all regions.TRIPADVISOR RECOMMENDATIONSSee Trip Advisor recommendations for hotels, restaurants and attractions along the route or near your destination.ROAD TRIP READYWith millions of FourSquare® data, your Garmin Navi is ready for spontaneous outings, tours or errands of everyday life. Easily show new shops, restaurants or numerous other popular points of interest.Garmin REAL DIRECTION™With easy to understand turning instructions you will be led to your destination by a good friend. The names of streets, shops and easily recognizable landmarks serve as clues. For example, “Turn right after the car workshop”.POIS ALONG THE ROUTEWith the useful POIs feature along the route, you can view stops for restaurants, gas stations and other points, such as the nearest cities on your route.UPDATABLE EUROPE MAPThis navigation system includes pre-installed road maps and map updates for Europe.A LOOK BEHIND YOUR VEHICLEBy coupling this navigation unit with a compatible Garmin rear-view camera (sold separately) you can easily see vehicles, pedestrians and other obstacles behind your vehicle.

This text is machine translated.

Scope of delivery

  • Garmin Drive Smart 86
  • Suction cup mount
  • Traffic Receiver/Car Connection Cable (Traffic Receiver available only with MT-D models)
  • Cigarette Lighter Adapter
  • Documentation

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)