• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin FORERUNNER 45 Replacement wrist strap Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Changeable strap for Forerunner 45. Black

  • Very good wearing comfort through high-quality silicone
  • Suitable for a wrist circumference of 129-197 mm
  • Compatible with Forerunner 45
  • Gives your watch a new look in no time at all

Technical specifications

Product type

Replacement wrist strap

Factory colour

Black

Suitable for

Garmin Forerunner

Watch strap length (max.)

22 cm

Watch strap length (min.)

12 cm

Compatible with (details)

Garmin Forerunner 45

UKCA

yes

Description

Show color. With high-quality exchangeable wristwatches, you can give your GPS running watch a completely individual touch. The silicone armband is very comfortable not only during sport. The bracelet is included in the delivery. Screws and tools included.

This text is machine translated.

Scope of delivery

  • Incl. Screws and tools

System requirements

  • Compatible with Forerunner 45

What kind of Fitness & Activity Tracker Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)