• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin HRM 200 (XS-S) Heart rate sensor Size=S Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HRM 200 (XS-S)

  • Heart rate chest strap with removable Sensor.v ANT+ and Bluetooth compatibility. Up to one year battery life
  • Replaceable button cell. Washing-machine firm strap (without sensor)

Technical specifications

  • Water resistance 3 ATM
  • Weight of sensor – 54.4 g
  • Sensor dimensions 62 x 34 x 11 mm
  • Battery life - up to one year
  • Transmission Protocol - BLE (3 active connections), ANT+ (unlimited)
  • Transmission range - 3 m
Product type

Heart rate sensor

Factory colour

Black

Power supply (details)

CR 2032

Watch strap length (max.)

72 cm

Watch strap length (min.)

56 cm

Size

S

Depth

400 mm

Height

200 mm

Width

300 mm

Wireless charging

No

Weight

0.096

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3394060 Garmin HRM 200 (XS-S) Heart rate sensor Size=S Black

User & Safety Instructions

User & Safety Instructions 3394060 Garmin HRM 200 (XS-S) Heart rate sensor Size=S Black

Description

Every beat counts - with the heart rate chest strap HRM 200. The comfortable one
Belt accurately measures your heart rate and HFV data and sends it to
Real time on compatible Garmin smartwatches, cycling computers, fitness devices and
Apps. The HRM 200 is easy to adjust and is available in two sizes, in order to
Always guarantee the perfect fit and avoid slipping. With one
Battery life of up to one year and the washer-resistant belt is the
HRM 200 extremely durable.

This text is machine translated.

Scope of delivery

  • HRM 200 heart rate sensor and strap

Hints

HRM 200 (XS-S)

What kind of Fitness & Activity Tracker Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)