• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin HRM-Fit Heart rate sensor Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Heart rate sensor

Factory colour

Black

Bluetooth

3.0

Depth

17 mm

Height

33 mm

Width

335 mm

10 m

Weight

53 g

UKCA

not relevant

Number of batteries supported

1

Battery life

1 Jahr(e)

Stopwatch

no

Bluetooth Low Energy (BLE)

yes

Waterproof

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775608 Garmin HRM-Fit Heart rate sensor Black

Description


DESIGNED TO FIT – DESIGNED TO PERFORM

The HRM-Fit™ chest strap is specially designed for women. It can be easily attached to the sports bra with medium or strong hold and provides precise heart rate data. In addition, run efficiency values are collected to help you increase shape.

ESPECIALLY FOR WOMEN

The specially developed Clip-On design can be attached easily and comfortably to Sports-bras with middle to strong hold. So you can move freely and put yourself in your stuff. The HRM-Fit remains firmly on your side.


CONNECTIVITY

The HRM-Fit transmits accurate heart rate and performance data in real time to your compatible Garmin smartwatch, your Edge® bike computer, compatible fitness devices, the Tacx Training™ APP and other apps.


RUNNING DYNAMICS

When paired with your compatible Garmin Smartwatch1, the HRM-Fit™ records running efficiency data such as vertical movement, ground contact time, step length, vertical ratio and more to help you increase shape.


A VARIETY OF TRAINING COURSES

Move as you like. This chest strap provides high wearing comfort and accurate heart rate data for various activities, including running, indoor and outdoor cycling, strength training, HIIT, Fitness courses and much more


INDOOR RUNNING

When you run on the floor or on the treadmill, the HRM-Fit sends PACE and distance data to your compatible Garmin Smartwatch1 so you get all the necessary data, no matter where you train.


DATA STORAGE AND TRANSMISSION

Workouts, such as strength training and HIIT training, allow you to start and stop an activity on your compatible Garmin Smartwatch1. Even if you take off the smartwatch and it is not in range, the HRM-Fit backs up the data. When you save the activity, the data is sent to the smartwatch.


FITNESS FUNCTIONS

If you don't wear your smartwatch, your HRM-Fit saves your steps, your calorie consumption, intensity minutes and the full-day heart rate. It even updates all your Garmin devices via the Garmin Connect™ APP.


LONG BATTERY LIFE

The HRM-Fit™ heart rate chest strap battery lasts for up to 1 year. So you don't have to worry about charging.

This text is machine translated.

Features

  • Mounting directly at the sports bra with medium to strong hold
  • Battery service life of up to 1 year
  • transmits heart rate data in real time to compatible devices and apps
  • Versatile enough for running, cycling, HIIT, strength training and much more
  • Collects running efficiency data with your compatible Garmin smartwatch
  • Provides data on steps, calories, intensity minutes and heart rate

What kind of Fitness & Activity Tracker Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)