• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Instinct® 3 TACTICAL Smartwatch Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garmin Instinct 2.29 cm (0.9") MIP 45 mm Digital 176 x 176 Pixel Touch screen Black GPS

  • Sports watch Digital Touchscreen 2.29 cm (0.9") MIP
  • 176 x 176 pixels
  • Water resistance 10 ATM
  • Heart Rate Monitor Accelerometer Gyroscope Activity Tracker
  • GPS GLONASS Galileo
  • Bluetooth
  • Integrated battery Lithium-Ion (Li-Ion) solar energy

Technical specifications

  • Screen technology: MIP
  • Power glass watch
  • Market positioning: Sports watch
  • Material of the watch casing: Fibre Reinforced Plastic (FRP)
Type

INSTINCT® 3 SOLAR

Product type

Smartwatch

Standby max.

576 h

Memory capacity

0.128 GB

Factory colour

Black

Colour (watch strap)

Black

Material (watch strap)

Silicone

Watch strap length (min.)

13.7 cm

Watch strap length (max.)

20.4 cm

Rechargeable battery technology

Li-ion

Display resolution

176 x 176 Pixel

Weight

52 g

Bluetooth

Yes

Depth

45 mm

Width

45 mm

Screen size diagonal (inches)

0.9 inch

Built-in GPS

Yes

Built-in Glonass

Yes

Touchscreen (display)

Yes

UKCA

yes

Real-time guidance

yes

Recovery time suggestion

yes

ANT+ enabled

yes

Electronic compass

yes

Barometric altimeter

yes

Wrist size range

137 - 204 mm

Battery life

28 Tag(e)

Charger

yes

Battery life (GPS mode)

32 h

Find my phone function

yes

Automatic pause

yes

Training effect measurement

yes

Virtual partner function

yes

Multisport mode

yes

Race predictor

yes

Weather alert

yes

Running dynamics

yes

Calories burned

yes

Distance travelled

yes

Personal goals

yes

Quality of sleep

yes

Thickness

1.49 cm

Timer

yes

Galileo

yes

Alarm clock

yes

Calendar

yes

Activity tracker

yes

Stopwatch

yes

Always-on display

yes

Manual

yes

Blood oxygen sensor

yes

Stress monitoring function

yes

Sleep apnea detection

yes

Thermometer

yes

Heart rate monitor

yes

Sun & moon information

yes

Area calculation

yes

Solar power

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775614 Garmin Instinct® 3 TACTICAL Smartwatch Black

Description


SOLAR CHARGING
With endless battery power1 in Smartwatch mode, you don't have to worry about charging. The Instinct has a monochrome, high-contrast, transflective MIP display with a solar charging lens.

READY FOR ADVENTURE
Use the tactical features such as Jumpmaster activity, Waypoint projection, Dual position GPS format, Camouflage mode, Kill switch and Rucking activity.

YOUR GUIDE DURING OPERATIONS
You'll always know where you are thanks to multi-satellite reception (GPS, Glonass, Galileo), compass and altimeter. You can find every destination with the route navigation – and back again thanks to the TracBack™ function.

ESPECIALLY DURABLE
The Instinct 3 – Tactical Edition consists of an especially tough, 50 mm housing made of fiber-reinforced polymer, a metal-reinforced bezel and is waterproof up to 10 ATM. It has been tested for thermal performance, impact resistance and water resistance in accordance with US military standards.

HEALTH FUNCTIONS
Keep track of your health, including wrist heart rate measurement, advanced sleep analys2, Pulse Ox3 and more.

BUILT-IN LED FLASHLIGHT
The integrated LED-torch offers an excellent illumination when it is dark thanks to different light intensity. In night vision goggles mode, the white light is deactivated, and the green LED dimmable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)