• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Mini 3 Dashcam Automatic start, Display, Accelerometer, Microphone, Supercapacitor, Wi-Fi

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Garmin Dash Cam Mini 3

  • Clear HD video
  • Particularly compact format
  • Automatic accident notification (G-sensor)
  • Garmin clarity polarizing filter

Technical specifications

  • Battery: No (used super capacitors)
  • Field of view 140 degree (diagonal)
  • Frame rate: Up to 30 fps
Product type

Dashcam

Video resolution

1920 x 1080 Pixel

Car cam features

Automatic start

Display

Accelerometer

Microphone

Supercapacitor

Wi-Fi

Automatic recording

Yes

Loop mode

Yes

Speed ​​class

Class 10

Type

microSD card (up to 512 GB)

Width

52.1 mm

Height

31.6 mm

Depth

20.3 mm

Weight

30 g

Dim

(W x H x D) 52.1 x 31.6 x 20.3 mm

Factory colour

Multicolour

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454090 Garmin Mini 3 Dashcam Automatic start, Display, Accelerometer, Microphone, Supercapacitor, Wi-Fi

Description

Ultra compact Dashcam with 1080p, field of view of 140 degrees and integrated Clarity™ polarizing filter.

This text is machine translated.

Features

  • View and share videos
  • Voice control
  • Parking guard
  • Live view
  • Dashcam video synchronization
  • Roll-resistant
  • Additional USB port
  • Memory card required (supports microSD up to 512 GB)
  • Cable for constant power supply
  • Clarity ™ HDR
  • Automatic dashcam synchronization: Yes (up to 4 cameras)
  • Mobile APP to play back videos: Yes (Garmin Drive™ APP)
  • Vault compatibility (secure online video storage)
  • Live Views (Wi-Fi connection required): Yes (Garmin Drive APP, Vault subscription required)
  • Can be used with Garmin APP on a compatible smartphone.

Scope of delivery

  • Garmin Dash Cam Mini 3
  • Flat adhesive holder
  • Car connection cable
  • Dual USB-mains adapter
  • Documentation.

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)