• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer VREC-Z810SH Dashcam with GPS Horizontal viewing angle (max.)=115 ° 12 V Automatic start, Display, Wi-Fi

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Dashcam with GPS

Video resolution

3840 x 2160 Pixel

Car cam features

Automatic start

Display

Wi-Fi

Automatic recording

Yes

Loop mode

Yes

Operating voltage

12 V

Max. viewing angle hor.

115°

Type

microSDXC card

Width

93.7 mm

Height

63 mm

Depth

49.3 mm

Weight

152 g

Dim

(W x H x D) 93.7 x 63 x 49.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219690 Pioneer VREC-Z810SH Dashcam with GPS Horizontal viewing angle (max.)=115 ° 12 V Automatic start, Display, Wi-Fi

Description

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)