Speed and distance in team sports: Basketball, field hockey, football, football, lacrosse, Rugby, Ultimate Frisbee, cricket, softball, baseball
Heart rate statistics for swimming intervals (with compatible smartwatch)
Product type
Sports & Outdoor
Factory colour
Black
Water resistance
5 ATM
Weight
54 g
Width
68 mm
Height
34.6 mm
Length
10 mm
Transmission type
Bluetooth
Wireless charging
No
Charging capacity (max.)
7.5 W
Charging capacity (min.)
2.5 W
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427989 Garmin Premium Herzfrequenz-Brustgurt HRM 600 (Gr. XS-S) Sports & Outdoor Bluetooth
Description
Give up everything while training – with the HRM 600, the premium heart rate chest strap for Performance-oriented athletes. Receive accurate heart rate and HFV data on compatible Garmin smartwatches and cycling computers, fitness equipment and apps. Optimize your training with Running Dynamics and ground contact speed loss information to get live braking data when your foot is put on. The HRM 600 is easily adjustable and available in two sizes, in order to offer the highest wearing comfort while playing sports. Don't wear a smartwatch? Then record the activity on the heart rate chest strap and synchronize data like heart rate, calories, speed and distance directly with the Garmin Connect APP. After your training, you can simply remove the sensor and wash the belt in the washing machine. With built-in rechargeable battery, the HRM 600 has a battery runtime of up to 2 months.
This text is machine translated.
Features
Smart functions
Activity functions
Running functions
Fitness features
Floating functions
Scope of delivery
Chest strap with sensor and battery
User manual.
Description
Give up everything while training – with the HRM 600, the premium heart rate chest strap for Performance-oriented athletes. Receive accurate heart rate and HFV data on compatible Garmin smartwatches and cycling computers, fitness equipment and apps. Optimize your training with Running Dynamics and ground contact speed loss information to get live braking data when your foot is put on. The HRM 600 is easily adjustable and available in two sizes, in order to offer the highest wearing comfort while playing sports. Don't wear a smartwatch? Then record the activity on the heart rate chest strap and synchronize data like heart rate, calories, speed and distance directly with the Garmin Connect APP. After your training, you can simply remove the sensor and wash the belt in the washing machine. With built-in rechargeable battery, the HRM 600 has a battery runtime of up to 2 months.