• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Sonstige Car-Hifi-Komponente Rearview camera

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garmin BC 50 - reverse camera

  • Long range
  • High resolution
  • Wide field of view
  • Rugged design
  • Power source

Technical specifications

  • IP67, 720p, 30 FPS
Product type

Rearview camera

Width

25 mm

Height

21.8 mm

Depth

17 mm

Weight

0

Dim

(W x H x D) 25 x 21.8 x 17 mm

Cable length

0 mm

Version

Connection cable

Factory colour

Black

Display resolution mode

HD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733047 Garmin Sonstige Car-Hifi-Komponente Rearview camera

Description

The signal from your reversing camera has a range of up to 50', WAS means that your navigation device can establish a wireless connection even in long mobile homes, trucks and trailers. If the camera is coupled with a compatible Garmin navigation device, you get a lively image of your surroundings with an HD resolution of up to 720p. Thanks to the 160-degree view field you can also see you while reversing, WAS approaching you behind your vehicle. This camera gives a clear picture on the road as well as on the terrain, and the weather-proof IP67 design can withstand the elements. The BC 50 must be connected to a switched power source, e.g. to the reversing lights of your vehicle (professional installation recommended).

This text is machine translated.

Features

  • Garmin BC 50 - reverse camera
  • Product type : Rear-view camera
  • Functions : Camera
  • Dimensions (width x depth x height): 2.5 cm x 1.7 cm x 2.18 cm
  • Weight: 37.4 g

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?