• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gasket 09350049908 HARTING Content: 1 pc(s) Sealing

Product type
Sealing
Type
09 35 004 9908
Manufacturer part #
09350049908
Content
1 pc(s)
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 4.5 g
  • Accessory type: Sealing
  • Clamping range: 6 ... 10 mm
Type

09 35 004 9908

Product type

Sealing

Manufacturer part #

09350049908

Content

1 pc(s)

Other

Documents & Downloads

Datasheet

Datasheet 3007663 Gasket 09350049908 HARTING Content: 1 pc(s) Sealing

User & Safety Instructions

User & Safety Instructions 3007663 Gasket 09350049908 HARTING Content: 1 pc(s) Sealing

Description

Sealing, clamping range: 6 ... 10 mm

This text is machine translated.