• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gastronoma 18290010 Air fryer 8 l 1800 W Fan-assisted oven, Overheat protection Silver, Black

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Gastronoma hot-air fryer, 8L, ceramic coating

  • Fast air circulation system to roast food faster and save energy
  • Check the cooking status at all times, the cycle is interrupted as soon as the door is opened
  • Dishwasher safe parts
  • Overheating protection
  • Non-slip stand.
  • Timer function up to 60 min
  • 8 automatic programs
  • Temperature setting 80°C to 200°C.
  • Cool touch housing and handle
  • Adjustable thermostat with LED display and touch screen
  • Basket, flat grill, pizza pan and cake tin with PPAS-free ceramic coating
  • Accessories: 1 pcs. Cake tin + 1 pcs. Pizza pan + 1 pcs. Grill grate + 4 pcs. Skewers
  • Power: 1800 watts

Technical specifications

Factory colour

Silver

Black

Capacity

8 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

Fan-assisted oven

Overheat protection

1800 W

Weight

5740 g

Width

320 mm

Height

390 mm

Length

343 mm

Documents & Downloads

Datasheet

Datasheet 3558422 Gastronoma 18290010 Air fryer 8 l 1800 W Fan-assisted oven, Overheat protection Silver, Black

User & Safety Instructions

User & Safety Instructions 3558422 Gastronoma 18290010 Air fryer 8 l 1800 W Fan-assisted oven, Overheat protection Silver, Black

Description

Experience fast and energy-saving cooking with Gastronomas hot-air fryer. With a 8-liter frying basket, 8 automatic programs and ceramic coating, it prepares food with 80% less oil - perfect for a healthier everyday life.

Touch-screen with LED-display
With 6 bits. Cake mold, pizza pan, grill, 4 skewers
Temperatures from 80-200°C.

Prepare food quickly and easily with the Gastronoma Airfryer. This Airfryer has a spacious capacity of 8 liters and comes with a variety of accessories such as a cake tin, a pizza pan and a grill, all of which have a PFAS-free ceramic coating. You can select from 8 automatic programs or set the temperature of 80-200°C and the timer to up to 60 minutes. The fast air circulation ensures even cooking and saves energy, during the overheating protection, the non-slip feet and the cool touch handles ensure safe use. With its adjustable thermostat, the LED-display and the touch-screen this AirFryer is both user-friendly and efficient. The beautiful design of stainless steel and black plastic fits perfectly into any modern kitchen. Cooking is child's play with the Gastronomas Airfryer.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)