• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.182642.01.001 2000 W Indicator light, Non-stick coating, Overheat protection Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Princess Black stainless steel fryer

  • Adjustable thermostat
  • Dishwasher-safe accessories
  • Removable inserts

Technical specifications

Factory colour

Black

Capacity

4 l

Product type

Deep fryer

Max. temperature

190 °C

Kitchen appliances features

Indicator light

Non-stick coating

Overheat protection

2000 W

Weight

2.5 kg

Width

272 mm

Height

420 mm

Length

482 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354055 Princess 01.182642.01.001 2000 W Indicator light, Non-stick coating, Overheat protection Black

Description

Attractive deep fryer in black stainless steel with a large capacity. Fits any interior! This black fryer is made of stainless steel in the trendy black color, and you can prepare the most delicious French fries. Quickly prepare tasty French fries, sliced chips, vegetables and other fried foods such as potato and fish with this compact Princess fryer.
The compact cold zone fryer Black has an elegant black housing that fits any interior and thanks to its lid, oil splashes are forgiving. With immediate effect, you don't have to worry about burned pieces anymore thanks to the cold zone. The compact size of 4 l is ideal for frying several portions at the same time. To prepare with the most healthy temperature, you can set the device to up to 190°.

Cold zone for healthy frying
Many fryers have the problem that small crumbs fall through the basket and burn if you use the fat more than once. This fryer has a special cold zone that prevents this. Small particles are caught in the cold zone below the heating element and therefore do not burn. The fat thus remains clean for a long time and there are no black residues on the fries, which are very unhealthy.

Easy to clean
The enamel bin insert of the cold zone fryer can be easily removed, for example to replace the frying fat or to clean the container. All parts of the fryer can be removed and are mainly dishwasher-proof. This makes it easy to clean the fryer. The handle on the frying basket can also be folded in. This makes it easy to clean and store the appliance.

This text is machine translated.

Features

  • Adjustable thermostat
  • Control panel: Analogue
  • Material inner container: Enamel
  • Removable inserts
  • Cooling zone
  • Cable tidy
  • Easy to dismantle
  • Dishwasher-safe accessories

Scope of delivery

  • Deep fryer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.98*

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)