• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1100 CT1-20 Bit set Metric 1/4" (6.3 mm) 44-piece 2835886

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Foam

Dim

(L x W x H) 200 x 312 x 60 mm

Length

200 mm

Width

312 mm

Height

60 mm

Weight

856 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906488 Gedore 1100 CT1-20 Bit set Metric 1/4" (6.3 mm) 44-piece 2835886

Information

Information 1906488 Gedore 1100 CT1-20 Bit set Metric 1/4" (6.3 mm) 44-piece 2835886

Description

Features

  • For universal use with sockets and bits

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)