• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1100 CT2-BASIC 2835967 Tool kit 14-piece

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 330.00
-32 %
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Basic equipment for all trades;
  • 1100 CT2-BASIC for retrofitting existing L-Boxx® En136;
  • Content: Open-end wrench with ratchet no. 7R, SW 10 12 13 14 15 16 17 18 19 mm;
  • Universal cable meter no. 4528, blade-L. 50 mm;
  • Wooden folding rule no. 4533-2, 2 m;
  • Hobby Saw No. 406, blade-L. 145 mm;
  • Flat chisel no. 95-200, 200 x 23 x 13 mm;
  • Ball peen hammer no. 600 H-500, 500 g
Product type

Tool kit

Material

Foam

Weight

2.4 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906493 Gedore 1100 CT2-BASIC 2835967 Tool kit 14-piece

Information

Information 1906493 Gedore 1100 CT2-BASIC 2835967 Tool kit 14-piece

Description

Features

  • Basic outfit for all lots
  • 1100 CT2-BASIC to retrofit existing L-BOXX®es 136

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 489.17€ 305.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)