
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Technical specifications
- Material (handle)
Vanadium steel
- Dim
(L x W x H) 250 cm x 250 mm x 100 mm
- Length
250 cm
- Number
6 pc(s)
- Weight
800 g
- Content
1 Set
- Material
Vanadium steel
- Material properties
tempered
- Width
250 mm
- Height
100 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 614240 Gedore 116 D - split pin driver set 6-piece in metal folding case 8758050
Information
Information 614240 Gedore 116 D - split pin driver set 6-piece in metal folding case 8758050
Information 614240 Gedore 116 D - split pin driver set 6-piece in metal folding case 8758050
Description
Features
- Chrome-molybdenum-vanadium air hard steel 45 CrMoV 7
- In the entire length of the evenly through-hardened and carefully.
- Hammer Heads induction.
- Work send polished and clear painted.
- This text is machine translated.






























