
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pin punch
- Dim
(L x W x H) 250 cm x 75 mm x 16 mm
- Length
250 cm
- Number
6 pc(s)
- Weight
530 g
- Content
1 pc(s)
- Material
Vanadium steel
- Material properties
tempered
- Width
75 mm
- Height
16 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1462079 Gedore Splinttreiber-Set 6-piece in the PVC holder 8757670
Information
Information 1462079 Gedore Splinttreiber-Set 6-piece in the PVC holder 8757670
Information 1462079 Gedore Splinttreiber-Set 6-piece in the PVC holder 8757670
Description
Hammer Heads induction-tempered, work send polished and clear painted. Made of chromium-molybdenum vanadium air hard steel 45 CrMoV 7 manufactured. In the PVC holder.
Hints
This text is machine translated.






























