
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pin punch
- Material (handle)
Cromoly vanadium alloy
- Dim
(L x W x H) 250 cm x 250 mm x 100 mm
- Length
250 cm
- Number
6 pc(s)
- Weight
580 g
- Content
1 Set
- Material
Cromoly vanadium alloy
- Material properties
tempered
- Width
250 mm
- Height
100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889704 Gedore 119 L - Splint driver set, long form, 6-part in PVC-holder 8866290
Information
Information 1889704 Gedore 119 L - Splint driver set, long form, 6-part in PVC-holder 8866290
Information 1889704 Gedore 119 L - Splint driver set, long form, 6-part in PVC-holder 8866290
Description
Features
- Chrome-molybdenum-vanadium air hard steel 45 CrMoV 7
- In the entire length of the evenly through-hardened and carefully.
- Hammer Heads induction.
- Work send polished and clear painted
- In the PVC holder
- Length: 175 mm.
- This text is machine translated.

























