• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1500 CT1-ITX 19 LKP 2308940 TORX Screwdriver bit 19-piece 1/2"

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Set
  • Check tool module (CT-module) made of foam.
  • Quick, visual completeness check by 2-color foam inserts
  • Each tool is to be stored safely with no risk in its own recess, with recessed handles can be easily removed
  • Resistant to oils and greases, easy to clean
Product type

Screwdriver bit

Drive

1/2"

Downforce

TORX

Max. length

310 mm

Material

Foam

Weight

1915 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906600 Gedore 1500 CT1-ITX 19 LKP 2308940 TORX Screwdriver bit 19-piece 1/2"

Information

Information 1906600 Gedore 1500 CT1-ITX 19 LKP 2308940 TORX Screwdriver bit 19-piece 1/2"

More interesting products

(*All information is plus legal VAT)