• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1500 CTD-20 BIT Bit set Metric 1/4" (6.3 mm) 45-piece 1733419

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Foam

Dim

(L x W x H) 475 x 77 x 40 mm

Length

475 mm

Width

77 mm

Height

40 mm

Weight

700 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906624 Gedore 1500 CTD-20 BIT Bit set Metric 1/4" (6.3 mm) 45-piece 1733419

Information

Information 1906624 Gedore 1500 CTD-20 BIT Bit set Metric 1/4" (6.3 mm) 45-piece 1733419

Description

Features

  • Only suitable for tool trolley 2004, and workbenches 1502, 1504, 1505 and 1506 XL
  • For models 2005, workster, 2430 and 1504 XL with distance module 1500 ED-70 S
  • Dimensions: W 475 x D 77 x H 40 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)