• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1565427 Open-ended spanner bit 75 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • 8798-75-GEDORE clip-on open-end wrench 28 Z, 75 mm
  • To solve difficult assembly problems, easy to replace
  • Chromium-vanadium steel.
  • Matt chrome-plated
  • With catching locking
  • Special sizes on request
No. of teeth

28

Material

Chromium-vanadium steel

Spanner size

75 mm

Downforce

Open ring spanner

Size

75 mm

Dim

(Ø x H) 28 mm x 31.5 mm

Weight

4000

Content

1 pc(s)

Material properties

matt chrome plating

Product type

Open-ended spanner bit

Width

163 mm

Height

31.5 mm

Length

100.0 mm

100 mm

(Ø)

28 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908751 Gedore 1565427 Open-ended spanner bit 75 mm

Information

Information 1908751 Gedore 1565427 Open-ended spanner bit 75 mm

Description

Features

  • For accessing bolts in cramped and hard-to-reach locations, easy to change
  • Chrome-vanadium steel, matt chrome-plated
  • With catch retention
  • Special sizes available on request

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)