
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting in mm: 14x18
- Width B 42.0 mm
- Function attribute 1: With pin lock
- Weight 130 g
- Height H: 10.0 mm
- Material 1: Chrome-plated
- Profile 1: 6-edge
- Width across mm 18 mm
- Pitch S 25.0 mm
- Variant items : 516.2213
- Spanner size
18 mm
- Downforce
Allen
- Drive
Square socket bit 14 x 18 mm
- Dim
(W x H) 42 mm x 10 mm
- Weight
130 g
- Content
1 pc(s)
- Material properties
chrome plated
- Product type
Open-ended spanner socket bit
- Width
42 mm
- Height
10 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702715 KS Tools 516.2218 Open-ended spanner socket bit 18 mm
Description
With pin fuseChrome-plated
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 254.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































