• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 913.1308 Open-ended spanner socket bit 36 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shape: Slim design
  • Weight 337 g
  • Material1: Special tool steel
  • Material 2: Browned
  • Profile 1: 12-edge
  • Profile size in mm 36 mm
  • Variant items : 913.1301
  • Square in inches: 3/4"
No. of teeth

12

Material

Tool steel

Spanner size

36 mm

Downforce

3/4" (20 mm)

Drive

3/4" (20 mm)

Size

36 mm

Weight

337 g

Content

1 pc(s)

Material properties

burnished

Product type

Open-ended spanner socket bit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703194 KS Tools 913.1308 Open-ended spanner socket bit 36 mm

Description

12 edgesFor tightening and loosening screwed cable glandsFor manual operationSlim designFor hard-to-reach areasgunmetalSpecial tool steelIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)