• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 913.1323 Open-ended spanner socket bit 19 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 75 g
  • Material1: Special tool steel
  • Material 2: Browned
  • Profile 1: 6-edge
  • Profile size in mm 19 mm
  • Variant items : 913.1301
  • Square in inches: 3/8"
Material

Tool steel

Spanner size

19 mm

Downforce

Allen

Drive

3/8" (10 mm)

Size

19 mm

Weight

75 g

Content

1 pc(s)

Material properties

burnished

Product type

Open-ended spanner socket bit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703199 KS Tools 913.1323 Open-ended spanner socket bit 19 mm

Description

6 edgesWith square driveFor tightening and loosening screwed cable glandsFor manual operationSlim designFor hard-to-reach areasgunmetalSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)