For sealing adjacent ball bearings, rings, sockets and radial shaft seals
Titan-NITRIDED surface
Multiple width (11 + 13 mm).
M10 connection thread
Operation:
The internal puller in the bearing imports and the spindle. The sharp approaches of the Shell Presses to get behind the tightening supply. Only then slide hammer puller or against support attaching
In plastic case, 275 x 229 x 83 mm
Content
1 pc(s)
Product type
Puller
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 1908251 Gedore 1638629 Puller
Information
Information 1908251 Gedore 1638629 Puller
Features
For tightly-fitting ball bearings, bearing races, bushings and shaft seals
Titanium-nitrided surface
Multiple wrench size (11 + 13 mm)
M10 connecting thread
Operation: The internal extractor is inserted into the bearing and the spindle screwed in. The sharp turned-out shoulders of the pulling shell jaws will press outwards behind the part to be extracted. The counter-support brace or the sliding hammer is then added.
In plastic case, 275x229x83mm
Description
Features
For tightly-fitting ball bearings, bearing races, bushings and shaft seals
Titanium-nitrided surface
Multiple wrench size (11 + 13 mm)
M10 connecting thread
Operation: The internal extractor is inserted into the bearing and the spindle screwed in. The sharp turned-out shoulders of the pulling shell jaws will press outwards behind the part to be extracted. The counter-support brace or the sliding hammer is then added.
In plastic case, 275x229x83mm
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.