• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1645455 Puller set Clamping range (details) 160 mm No. of hooks 3

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.07/K-2-SE-GEDORE-puller set with 3 hook 160 x 150 mm
  • In plastic case
  • Set of 2- and 3-armigen crossbars with three narrow quick-action trigger hook
Clamping range

160 mm

Tension/pressure capacity

5 t

Dim

(L x W) 150 mm x 160 mm

Content

1 pc(s)

Hooks

3

Product type

Puller set

Width

160 mm

Length

150 mm

Span width (max.)

160 mm

Span depth (max.)

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908103 Gedore 1645455 Puller set Clamping range (details) 160 mm No. of hooks 3

Information

Information 1908103 Gedore 1645455 Puller set Clamping range (details) 160 mm No. of hooks 3

Description

Features

  • In plastic case
  • Contents: 1 spindle, 1 cross-beam each 2- and 3-arm pattern and 3 quick-release pulling legs
  • Second spindle in the set 1.07/K-1-SE safes working time

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)