• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1657054 Battery clip puller Clamping range (details) 65 mm No. of hooks 3

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • 3-arm puller 1.19/02-GEDORE terminal clamps 65 x 50 mm
  • Excellent value, economic model
  • Can be used with slide hammer puller no. 1.35/1 A, impact weight 700 g, can be used
Clamping range

65 mm

Tension/pressure capacity

1 t

Content

1 pc(s)

Hooks

3

Product type

Battery clip puller

Span depth (max.)

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908195 Gedore 1657054 Battery clip puller Clamping range (details) 65 mm No. of hooks 3

Information

Information 1908195 Gedore 1657054 Battery clip puller Clamping range (details) 65 mm No. of hooks 3

Description

Features

  • Removes bearings swiftly and cleanly
  • Can also be used with sliding hammer no. 1.35/1A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)