• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1671499 Puller hook No. of hooks 1

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 106/B-150-SE-GEDORE - Deduction hook with quick-action clamping piece 150 mm
  • 1 Extra-slim hooks incl. clamp pieces with quick adjustment, fast and uncomplicated setting and re-adjust the hooks on the crossbar.
Weight

0.7 kg

Content

1 pc(s)

Hooks

1

Product type

Puller hook

Span width (max.)

150 mm

Span depth (max.)

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908057 Gedore 1671499 Puller hook No. of hooks 1

Information

Information 1908057 Gedore 1671499 Puller hook No. of hooks 1

Description

Features

  • 1 slim leg incl. clamping parts with quick-release adjustment, for fast and uncomplicated setting and adjustment

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)