• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1815660 Bit set Metric 1/4" (6.3 mm) 40-piece 1815660

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Material properties

chrome plated

Spanner size

4 mm

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

Dim

(L x W x H) 200 x 120 x 38 mm

Length

200 mm

Width

120 mm

Height

38 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462107 Gedore 1815660 Bit set Metric 1/4" (6.3 mm) 40-piece 1815660

Information

Information 1462107 Gedore 1815660 Bit set Metric 1/4" (6.3 mm) 40-piece 1815660

Information 1462107 Gedore 1815660 Bit set Metric 1/4" (6.3 mm) 40-piece 1815660

Description

Drop forged quenched and tempered bihex UD bit set
Hand tools made of Gedore 31CrV3 steel.

Scope of delivery

  • Reversible ratchet 1/4"
  • Socket wrench 4/5/6/7/8/9/10/11/12/13 mm
  • Bit adapter 1/4"
  • Universal joint 1/4"
  • Extension 97 mm
  • Combination Holding Tool M3-M8
  • Insert holder 1/4"
  • Bit holder 1/4"
  • Multi-grip 1/4"
  • Bits, Drive: Slotted/Phillips/Pozidrive/hexagon socket/Torx
  • Plastic case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 205.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)