• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1879146 8-011 Double-ended open ring spanner set Spanner size (metric) 4.5 - 13 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The most popular sizes in set
  • With the same wrench sizes
  • Jaw position 15° and 75°
Product type

Double-ended open ring spanner set

Spanner size

4.5 mm

13 mm

Length

285 mm

Height

45 mm

Width

157 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903347 Gedore 1879146 8-011 Double-ended open ring spanner set Spanner size (metric) 4.5 - 13 mm

Information

Information 1903347 Gedore 1879146 8-011 Double-ended open ring spanner set Spanner size (metric) 4.5 - 13 mm

Information 1903347 Gedore 1879146 8-011 Double-ended open ring spanner set Spanner size (metric) 4.5 - 13 mm

Description

Features

  • In plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.98€ 186.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)