• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 19 L 11 1718746 Bits 11 mm 1 1/2" 11 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:16.7 mm, diameter 2:22.5 mm
  • DIN 3124
  • ISO 2725-1
  • Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

11 mm

Ratchet bits (inch)

1 1/2"

Size

11 mm

Length

77 mm

Max. length

77 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3124

Width

22.5 mm

Weight

121 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903370 Gedore 19 L 11 1718746 Bits 11 mm 1 1/2" 11 mm 1/2" (12.5 mm)

Information

Information 1903370 Gedore 19 L 11 1718746 Bits 11 mm 1 1/2" 11 mm 1/2" (12.5 mm)

Information 1903370 Gedore 19 L 11 1718746 Bits 11 mm 1 1/2" 11 mm 1/2" (12.5 mm)

Description

Features

  • Acc. to DIN 3124, ISO 2725-1
  • Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

More interesting products

(*All information is plus legal VAT)