• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 19 SK 15 2225891 Hex head Bits 15 mm Hex

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 1:21.7 mm, with hexagon drive SW 18.95 mm
  • With Hexagon drive SW 18,95 mm
  • For use with reversible ratchet no. 1993 U-20 SK
  • Torque according to DIN 3124 be exceeded
  • GEDORE steel 42CrMo4, chrome-plated
Product type

Bits

Drive

Hex

Spanner size

15 mm

Downforce

Hex head

Length

26.5 mm

Max. length

26.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3124

Weight

35 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903391 Gedore 19 SK 15 2225891 Hex head Bits 15 mm Hex

Information

Information 1903391 Gedore 19 SK 15 2225891 Hex head Bits 15 mm Hex

Information 1903391 Gedore 19 SK 15 2225891 Hex head Bits 15 mm Hex

Description

Features

  • With hexagon drive size 18.95 mm
  • For use with reversible ratchet no. 1993 U-20 SK
  • Torques specification required to standard DIN 3124 is exceeded
  • GEDORE steel 42CrMo4, chrome-plated

More interesting products

(*All information is plus legal VAT)