• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1932 6143190 Bit enlarger Drive (screwdriver) 1/2" (12.5 mm) 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit enlarger

Drive

1/2" (12.5 mm)

Downforce

Square, solid, 20 mm (3/4")

Length

25 mm

Max. length

44 mm

Material properties

chrome plated

DIN standard

DIN 3123

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889627 Gedore 1932 6143190 Bit enlarger Drive (screwdriver) 1/2" (12.5 mm) 25 mm 1 pc(s)

Information

Information 1889627 Gedore 1932 6143190 Bit enlarger Drive (screwdriver) 1/2" (12.5 mm) 25 mm 1 pc(s)

Information 1889627 Gedore 1932 6143190 Bit enlarger Drive (screwdriver) 1/2" (12.5 mm) 25 mm 1 pc(s)

Description

Features

  • DIN 3123, ISO 3316
  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
  • This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)