• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1985 6143350 Bit set accessories Drive (screwdriver) 1/2" (12.5 mm) 395 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1985-GEDORE-Crank 1/2" 395 mm
  • Design in accordance with DIN 3122 and ISO 3315
  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bit set accessories

Drive

1/2" (12.5 mm)

Length

395 mm

Max. length

395 mm

Material

Chromium-vanadium steel

Material properties

cut

DIN standard

DIN 3122

Weight

1.000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906836 Gedore 1985 6143350 Bit set accessories Drive (screwdriver) 1/2" (12.5 mm) 395 mm 1 pc(s)

Information

Information 1906836 Gedore 1985 6143350 Bit set accessories Drive (screwdriver) 1/2" (12.5 mm) 395 mm 1 pc(s)

Description

Features

  • Acc. to DIN 3122, ISO 3315
  • For hand-operated sockets with square drive as per DIN 3120, ISO 1174, with ball locking device
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)