• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1990 A-10 1640801 Ratchet extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1990 A-10-GEDORE Extension 1/2" with Release 250 mm
  • Easier access for deep-lying screws
  • With retaining ring from coming loose
  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
Product type

Ratchet extension

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Length

250 mm

Max. length

250 mm

Material

Cromoly steel

Material properties

chrome plated

DIN standard

DIN 3120

Weight

0.386 kg

Size

1/2"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906844 Gedore 1990 A-10 1640801 Ratchet extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)

Information

Information 1906844 Gedore 1990 A-10 1640801 Ratchet extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)

Description

Features

  • Easy access to deep-fitting screws
  • Locking ring prevents unintentional release of the socket
  • For hand-operated sockets with square drive as per DIN 3120, ISO 1174, with ball locking device

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)