• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1990 KR-2 3128180 Extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 21.99
-9 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1990 KR-2-GEDORE-shaft extension 1/2" 23 mm
  • With ball head
  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
  • The extension allows a swing up to 18°
  • Load capacity up to 230 N
  • M
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bit set accessories

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Length

50 mm

Max. length

50 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

0.08 kg

Size

1/2"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906848 Gedore 1990 KR-2 3128180 Extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 50 mm 1 pc(s)

Information

Information 1906848 Gedore 1990 KR-2 3128180 Extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 50 mm 1 pc(s)

Description

Features

  • With ball end
  • For hand-operated sockets with square drive as per DIN 3120, ISO 1174, with ball locking device
  • The extension is able to pivot up to 18°
  • Load capacity max. 230 N
  • m
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)