• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 870/4/7 Set A 05073200001 Connector piece set 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

870/4/7 Set A SB Werkzeugschaft-Set

  • Connection parts/tools stems. For hand-operated socket wrench inserts.

Technical specifications

Product type

Connector piece set

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

DIN standard

DIN 3126-F 6,3

DIN 3126-F 11

DIN ISO 1173

Weight

134 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825053 Wera 870/4/7 Set A 05073200001 Connector piece set 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 1 Set

Description

Connection parts/tools stems. For hand-operated socket wrench inserts.

Features

  • Machine-operated nut spinner sockets
  • Design: With external square drive
  • 1/4" hexagon and 7/16" hexagon, suitable for power tools (DIN 3126-F 6,3, ISO 1173 and DIN 3126-F 11,2, ISO 1173)

Scope of delivery

  • Each 1 adapter 1/4" x 50 mm / 3/8" x 50 mm / 1/2" x 75 mm

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)