• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1996 6144830 Joint handle 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 255 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1996-GEDORE pivot handle 1/2" 255 mm
  • Design in accordance with DIN 3122 and ISO 3315
  • Anti-skid 2-component handle with hanging hole
  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Joint handle

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Length

255 mm

Max. length

255 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

Weight

0.426 kg

Width

38 mm

Handle length

285 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906967 Gedore 1996 6144830 Joint handle 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 255 mm 1 pc(s)

Information

Information 1906967 Gedore 1996 6144830 Joint handle 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 255 mm 1 pc(s)

Description

Features

  • Acc. to DIN 3122, ISO 3315
  • Non-slip 2-component handle with hanging hole
  • For hand-operated sockets with square drive as per DIN 3120, ISO 1174, with ball locking device
  • GEDORE vanadium steel 31CrV3, chrome-plated, polished

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)