• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 20 3/16AF 6167020 Bits 4.76 mm 3/16" 3/16" 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:7.8 mm, diameter 2:12 mm
  • Inner square drive according to DIN 3120-C 6.3, ISO 1174, with ball-catcher groove
  • Manually operated, handy knurled
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

4.76 mm

Ratchet bits (inch)

3/16"

Size

3/16"

Length

25 mm

Max. length

25 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Weight

9 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903996 Gedore 20 3/16AF 6167020 Bits 4.76 mm 3/16" 3/16" 1/4" (6.3 mm)

Information

Information 1903996 Gedore 20 3/16AF 6167020 Bits 4.76 mm 3/16" 3/16" 1/4" (6.3 mm)

Information 1903996 Gedore 20 3/16AF 6167020 Bits 4.76 mm 3/16" 3/16" 1/4" (6.3 mm)

Description

Features

  • Square drive as per DIN 3120 - C 6.3, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

More interesting products

(*All information is plus legal VAT)