• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 20 9/16AF 6161840 Bits Ball head handle 14.29 mm 9/16" 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:20 mm, diameter 2:20 mm
  • Inner square drive according to DIN 3120-C 6.3, ISO 1174, with ball-catcher groove
  • Manually operated, handy knurled
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

14.29 mm

Ratchet bits (inch)

9/16"

Length

25 mm

Max. length

25 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Weight

36 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904112 Gedore 20 9/16AF 6161840 Bits Ball head handle 14.29 mm 9/16" 1/4" (6.3 mm)

Information

Information 1904112 Gedore 20 9/16AF 6161840 Bits Ball head handle 14.29 mm 9/16" 1/4" (6.3 mm)

Description

Features

  • Square drive as per DIN 3120 - C 6.3, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

More interesting products

(*All information is plus legal VAT)