• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2016052 Puller Clamping range (details) 160 mm No. of hooks 3

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.07/S2-E - Gedore - 3-arm quick-action puller with slim hook 200x150 mm
  • Max. Span width 160 mm
  • Clamping depth 150 mm
  • Very small forged hook feet
  • Especially suitable for hard-to-reach places
  • Fast and uncomplicated adjustment and re-adjustment by quick release hook
  • Patented quick adjustment for simple, safe setting and alignment - without the use of tools
  • Can be used as inner puller by changing the hooks
  • Nitrocarburised spindle surface, resistant to wear and corrosion
  • Spindle remains free-moving and clean - grease or oil not necessary
  • Cross bars can be combined with other spindle/hook designs and lengths of the Gedore puller kit
Clamping range

160 mm

Tension/pressure capacity

5 t

Weight

3.6 kg

Content

1 pc(s)

Hooks

3

Product type

Puller

Span depth (max.)

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908106 Gedore 2016052 Puller Clamping range (details) 160 mm No. of hooks 3

Information

Information 1908106 Gedore 2016052 Puller Clamping range (details) 160 mm No. of hooks 3

Description

Features

  • The forged leg feet are very slim
  • Particularly suitable for barely accessible places
  • Quick release legs for fast, easy set-up and adjustment

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)