Bit set
Metric
3/8" (10 mm)
1/4" (6.3 mm)
Chromium-vanadium steel
3/8 inch
1/4 inch
chrome plated
10.0 mm
Square, solid, 10 mm (3/8")
(L x W x H) 320 x 210 x 55 mm
320 mm
210 mm
55 mm
3.2 kg
1 pc(s)
yes
User & Safety Instructions 1462100 Gedore 2075695 Bit set Metric 3/8" (10 mm), 1/4" (6.3 mm) 50-piece 2075695
Information 1462100 Gedore 2075695 Bit set Metric 3/8" (10 mm), 1/4" (6.3 mm) 50-piece 2075695
Information 1462100 Gedore 2075695 Bit set Metric 3/8" (10 mm), 1/4" (6.3 mm) 50-piece 2075695
€ 480.99*
The necessary accessories are required to use the article as described.