• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2090 KR-6 6121030 1/4 inch Drive (screwdriver) 6.5 mm 148 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2090 KR-6-GEDORE-shaft extension 1/4" 148 mm
  • With ball head
  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
  • The extension allows a swing up to 15°
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bit set accessories

Drive

6.5 mm

Spanner size (inch)

1/4 inch

Length

148 mm

Max. length

148 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Weight

0.06 kg

Width

129 mm

Size

1/4"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907002 Gedore 2090 KR-6 6121030 1/4 inch Drive (screwdriver) 6.5 mm 148 mm 1 pc(s)

Information

Information 1907002 Gedore 2090 KR-6 6121030 1/4 inch Drive (screwdriver) 6.5 mm 148 mm 1 pc(s)

Description

Features

  • With ball end
  • For hand-operated sockets with square drive as per DIN 3120, ISO 1174, with ball locking device
  • The extension is able to pivot up to 15°
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)