• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2098 T 1939998 Bit 6.3 mm 1/4 inch Drive (screwdriver) 1/4" 300 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Push-fit handle

Drive

1/4"

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Length

300 mm

DIN standard

DIN ISO 1174

Weight

182 g

Width

113 mm

Height

23 mm

Blade type

Square

Handle length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889665 Gedore 2098 T 1939998 Bit 6.3 mm 1/4 inch Drive (screwdriver) 1/4" 300 mm 1 pc(s)

Information

Information 1889665 Gedore 2098 T 1939998 Bit 6.3 mm 1/4 inch Drive (screwdriver) 1/4" 300 mm 1 pc(s)

Information 1889665 Gedore 2098 T 1939998 Bit 6.3 mm 1/4 inch Drive (screwdriver) 1/4" 300 mm 1 pc(s)

Description

Features

  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
  • With bit adapter no. 620 also suitable for 1/4" bits
  • Particularly suitable for deep-lying screws
  • The Verkantungsgefahr is indicated by a central arrangement of the drive four Kant's reduced
  • 2-component-T-handle with hanging hole
  • This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)