• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2133 5 Workshop Socket wrench Spanner size (metric): 5 mm Spanner size (inch): 3/16 inch Blade length: 125 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • With 3K-handle
Product type

Socket wrench

Range of use

Workshop

Spanner size

5 mm

Spanner size (inch)

3/16 inch

Blade length

125 mm

Length

225 mm

Handle length

100 mm

Blade type

Round

Blade Ø

5 mm

Material

Chrome moly vanadium steel

Material properties

quenched and tempered

Dim

(Ø x L) 8 mm x 225 mm

(Ø)

8 mm

Weight

97 g

Downforce

Hex head

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907014 Gedore 2133 5 Workshop Socket wrench Spanner size (metric): 5 mm Spanner size (inch): 3/16 inch Blade length: 125 mm

Information

Information 1907014 Gedore 2133 5 Workshop Socket wrench Spanner size (metric): 5 mm Spanner size (inch): 3/16 inch Blade length: 125 mm

Description

Features

  • Acc. to DIN 3125, ISO 2725-1
  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Head depth 25 mm, blade length 125 mm
  • 10 mm and larger with hexagon bolster
  • Blade from GEDORE molybdenum-vanadium-Plus steel

More interesting products

(*All information is plus legal VAT)