• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2142 TX T45 2521636 Star socket T-handle TX screwdriver T 45

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2142 TX T45 GEDORE screwdriver with 2 K-T-handle, inner-TX T45
Product type

T-handle TX screwdriver

Size

T 45

Blade length

175 mm

Length

213 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Downforce

Star socket

Screwdriver features

2K-T grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907175 Gedore 2142 TX T45 2521636 Star socket T-handle TX screwdriver T 45

Information

Information 1907175 Gedore 2142 TX T45 2521636 Star socket T-handle TX screwdriver T 45

Description

Features

  • With hanging hole
  • Chrome-vanadium steel, blade chrome-plated, tip gun-metal finish

More interesting products

(*All information is plus legal VAT)