• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2150 3,5-125 Slotted screwdriver Blade width: 3.5 mm Blade length: 125 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 8.99
-50 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN ISO 2380-2, cutting according to DIN ISO 2380-1 shape B
  • 3-component handle Power Grip ³ with hanging hole
  • 2-component-T-handle with hanging hole
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • Drive form marking at the end of the handle
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Slotted screwdriver

Blade width

3.5 mm

Blade thickness

0.6 mm

Blade length

125 mm

Length

210 mm

Blade Ø

3.5 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907209 Gedore 2150 3,5-125 Slotted screwdriver Blade width: 3.5 mm Blade length: 125 mm

Information

Information 1907209 Gedore 2150 3,5-125 Slotted screwdriver Blade width: 3.5 mm Blade length: 125 mm

Description

Features

  • Acc. to DIN ISO 2380-2, blade tip acc. to DIN ISO 2380-1 Form B
  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Type of drive marked at end of the handle
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel