• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2153 5,5 Slotted screwdriver Blade width: 5.5 mm Blade length: 25 mm DIN ISO 2380-2

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN ISO 2380-2 A, cutting according to DIN ISO 2380-1 shape B
  • Especially for working in narrow spaces suitable
  • 3-component handle Power Grip ³ with hanging hole
  • 2-component-T-handle with hanging hole
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • Drive form marking at the end of the handle
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Slotted screwdriver

Blade width

5.5 mm

Blade thickness

1 mm

Size

5.5

Blade length

25 mm

Length

81 mm

Blade type

Round

Blade Ø

5.5 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

DIN standard

DIN ISO 2380-2

Downforce

Slot

Screwdriver features

T-grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907221 Gedore 2153 5,5 Slotted screwdriver Blade width: 5.5 mm Blade length: 25 mm DIN ISO 2380-2

Information

Information 1907221 Gedore 2153 5,5 Slotted screwdriver Blade width: 5.5 mm Blade length: 25 mm DIN ISO 2380-2

Description

Features

  • Acc. to DIN ISO 2380-2A, blade tip acc. to DIN ISO 2380-1 Form B
  • For confined spaces
  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Type of drive marked at end of the handle
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel

More interesting products

(*All information is plus legal VAT)